| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75492-1023 |
| Color: | Gray (Dark) |
| Series: | 75492 - GbX |
| Amperage: | 6 A |
| Connector Type: | GbX |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.28 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.6 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0754921023 |
| SKU: | MOL75492-1023 |
75492-1023
| Heilind Number: | MOL75492-1023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75492-1023 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 2 Pair Backplane Connector System, Power Module, 4 Circuits, 1.27µm Gold (Au), Lead-Free
More >>Specifications
Detailed Description
Enhance your system's connectivity with our GbX 2 Pair Backplane Connector System, featuring a Power Module with 4 circuits and 1.27µm Gold (Au) plating for optimal performance. Designed for high-speed data transmission, this dark gray connector boasts a 6A amperage and 120V AC/DC voltage rating. Its durable construction, with High Performance Alloy (HPA) contacts and High Temperature Thermoplastic material, ensures reliability in demanding environments. With through-hole termination and PCB locator for easy installation, this component is ideal for backplane applications. RoHS compliant and UL certified, it meets stringent quality standards. Upgrade your PCB connectivity with this versatile and efficient connector system.

