75515-2523

Heilind Number:MOL75515-2523
Manufacturer:Molex
Manufacturer Number:75515-2523
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 3 Pair Backplane Connector System, Power Module, 10 Circuits, 1.27mm Gold (Au), Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75515-2523
Color:Gray
Series:75515 - GbX
Amperage:6 A
Connector Type:GbX
Number of Contacts:10
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.4 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:10
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:2
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:Yes
Part Aliases:0755152523
SKU:MOL75515-2523

Detailed Description

Introducing the GbX 3 Pair Backplane Connector System, a high-performance solution for power distribution in electronic applications. This Power Module features 10 circuits with a 1.27mm gold (Au) contact plating, ensuring reliable conductivity. With a 6A amperage rating and 120V AC/DC voltage capability, it offers robust performance. The vertical orientation and through-hole termination method with compliant pins make installation easy. Designed for durability, this connector system is made from high-temperature thermoplastic and High-Performance Alloy (HPA) contacts. With 5 pairs and 10 contacts loaded, it's suitable for various applications. The 8 Gb/s data rate and 200 mating cycles guarantee seamless connectivity. Whether for industrial or commercial use, this connector system is a dependable choice for efficient power transmission.