| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75516-7776 |
| Color: | Gray (Dark) |
| Series: | 75517 - GbX |
| Amperage: | 6 A |
| Connector Type: | GbX |
| Number of Contacts: | 10 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2.6 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.4 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 2.6 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Part Aliases: | 0755167776 |
| SKU: | MOL75516-7776 |
75516-7776
| Heilind Number: | MOL75516-7776 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75516-7776 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Power Module, 10 Circuits, 1.27µm Gold (Au)
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, Power Module, designed for high-performance applications. With 10 circuits and a pitch of 2.6mm, this connector system ensures reliable power transmission at amperages up to 6A and voltages of 120V AC/DC. Its vertical orientation and through-hole termination method with compliant pins make for secure PCB mounting, with a high-temperature thermoplastic construction for durability. Featuring 1.27µm gold plating in the contact mating area, it guarantees excellent signal integrity at data rates of 8Gb/s. With stackable and surface-mount compatible options, and 200 mating cycles, this connector system is ideal for demanding board-to-board configurations in various industries.

