| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75517-6677 |
| Color: | Gray (Dark) |
| Series: | 75517 - GbX |
| Amperage: | 6 A |
| Connector Type: | GbX |
| Number of Contacts: | 10 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2.6 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.4 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 2.6 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Part Aliases: | 0755176677 |
| SKU: | MOL75517-6677 |
75517-6677
| Heilind Number: | MOL75517-6677 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75517-6677 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Power Module, 10 Circuits, 1.27µm Gold (Au)
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System Power Module, a high-performance solution for your connectivity needs. This module features 10 circuits with a 1.27µm Gold (Au) plating, ensuring reliable power transmission. With a dark gray color and a vertical orientation, it is designed for seamless integration into your setup. The Through Hole termination method with compliant pins guarantees secure connections, while the High Performance Alloy (HPA) contact material and 2.6mm pitch enhance durability and signal integrity. Rated for 120V AC/DC and 6A, this connector is suitable for various power applications. Its stackable and surface mount compatible design offers flexibility in installation. Ideal for backplane configurations, this component is essential for high-speed data transmission, with a data rate of 8Gb/s. Trust in its quality construction, made from high-temperature thermoplastic and with gold plating for reliable performance. The GbX 5 Pair Backplane Connector System Power Module is a must-have for your connectivity infrastructure.

