| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75541-1004 |
| Series: | 75541 |
| Supplier Product Group: | PCB Socket Receptacles |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755411004 |
| SKU: | MOL75541-1004 |
75541-1004
| Heilind Number: | MOL75541-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75541-1004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our meticulously crafted ASSY PDSR RECEPTACLE TIN. This essential component, part of the 75541 series, ensures seamless integration for optimal performance. Engineered with high-quality materials and meeting stringent industry standards for material flammability, it guarantees reliability and safety. With CSA and UL certifications, you can trust in its compliance with stringent regulations. Embrace the future of electronic assembly with this RoHS-compliant receptacle, perfect for various applications in the realm of PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2023 | 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||

