75542-5000

Heilind Number:MOL75542-5000
Manufacturer:Molex
Manufacturer Number:75542-5000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme PowerMass 9.90mm Pitch, 150 Amp Module, 1 Circuit, Vertical Receptacle, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75542-5000
Color:Black
Series:75542 - EXTreme PowerMass
Amperage:150 A
Connector Type:EXTreme PowerMass
Number of Contacts:4
Number of Rows:4
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:1.6 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:4.72 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:4
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:No
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:1.6 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0755425000
SKU:MOL75542-5000

Detailed Description

Experience extreme power with the 9.90mm Pitch EXTreme PowerMass Module. This high-performance connector features a 150 Amp capacity, making it ideal for power applications. With a vertical receptacle design and lead-free construction, it ensures reliable and environmentally friendly connectivity. The straight body orientation and through-hole termination method provide easy installation on PCBs, while the durable High Temperature Thermoplastic material guarantees long-lasting performance even in harsh environments. Gold-plated contact mating areas offer superior conductivity, and with UL and CSA certifications, you can trust in the quality and safety of this component. Perfect for power-intensive setups, the EXTreme PowerMass Module delivers uncompromising performance and durability.