| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75545-5000 |
| Color: | Black |
| Series: | 75545 - EXTreme PowerMass |
| Amperage: | 40 A |
| Connector Type: | EXTreme PowerMass |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3.33 mm |
| Voltage: | 450 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.72 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 3.18 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.33 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755455000 |
| SKU: | MOL75545-5000 |
75545-5000
Specifications
Detailed Description
Experience unrivaled power with the EXTreme PowerMass 7.40mm Pitch Vertical Receptacle. Delivering a robust 80A per module, this black connector from the esteemed 75545 series is designed for high-performance applications. Featuring two contacts in two rows, it ensures reliable power transmission. The through-hole termination method with compliant pins offers secure connectivity, while the high-performance alloy contact material guarantees durability. With a voltage rating of 450V and operating temperature range of -40 to 105°C, it is suitable for demanding environments. Made of high-temperature thermoplastic, it meets stringent quality standards. Its straight body orientation and vertical mounting make it versatile for various PCB setups. RoHS compliant and lead-free, it adheres to environmental regulations. Trust in the EXTreme PowerMass for efficient and dependable power connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2023 | 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||
| 02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 11/03/2015 | GCM 10721689 - New, Modified, Or Replacement Tooling. The 40A and 80A power modules will employ a new 4-cavity housing mold to replace the old 1-cavity housing mold. The reason for this is to improve capacity. The plant location for the housing mold will not change. | Download | |||

