| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75555-1004 |
| Series: | 75555 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755551004 |
| SKU: | MOL75555-1004 |
75555-1004
| Heilind Number: | MOL75555-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75555-1004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the POWER DOCK Sr. PLUG ASSY. This essential component, with its LR19980 CSA agency certification and E29179 UL agency certification, guarantees reliable performance. Crafted for PCB applications, this connector boasts RoHS compliance, ensuring it meets stringent environmental standards. Designed for easy installation, it is a must-have for any project requiring secure power transmission. Upgrade your setup with this high-quality component, available now.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2023 | 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

