| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75561-1501 |
| Series: | 75561 - EXTreme PowerMass |
| Amperage: | 40 A |
| Connector Type: | EXTreme PowerMass |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper-Nickel-Silicon |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 450 V |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.81 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3 mm |
| Power and Signal Configuration: | 1 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755611501 |
| SKU: | MOL75561-1501 |
75561-1501
Specifications
Detailed Description
Experience unparalleled power and efficiency with our EXTreme PowerMass 0.13mm Pitch Right-Angle Plug. This high-performance connector boasts a robust design, capable of handling up to 80A per module, making it ideal for demanding applications. With a tail length of 3.81mm and lead-free construction, it offers enhanced durability and environmental sustainability. Featuring 4 contacts in 2 rows, this Through Hole connector ensures secure and reliable connections. Its copper-nickel-silicon contact material and gold plating guarantee optimal conductivity, even in harsh operating conditions. With a voltage rating of 450V and operating temperature range of -40 to 105°C, it meets the most stringent requirements. Perfect for Board to Board applications, this connector is UL certified and RoHS compliant, providing peace of mind in terms of quality and environmental standards. Elevate your connectivity solutions with the EXTreme PowerMass series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2023 | 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

