75561-2001

Heilind Number:MOL75561-2001
Manufacturer:Molex
Manufacturer Number:75561-2001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

OverMold Assy,80A Pres-Fit Plug tin/lead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75561-2001
Series:75561
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Material Flammability Standard:94V-0
Part Aliases:0755612001
SKU:MOL75561-2001

Detailed Description

Enhance your assembly process with our OverMold Assembly featuring a durable 80A Pres-Fit Plug with tin/lead coating. Designed for seamless integration onto PCB boards, this high-quality connector ensures secure and reliable connections. With CSA and UL agency certifications, you can trust in the safety and performance of your electronic systems. Perfect for a wide range of applications, our OverMold Assembly is a must-have for any professional assembly project.