| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75561-5000 |
| Series: | 75561 - EXTreme PowerMass |
| Amperage: | 40 A |
| Connector Type: | EXTreme PowerMass |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper-Nickel-Silicon |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 450 V |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.07 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 2 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755615000 |
| SKU: | MOL75561-5000 |
75561-5000
Specifications
Detailed Description
Experience unparalleled power with our EXTreme PowerMass 0.13mm Pitch connector. Designed for high-performance applications, each module can handle up to 80A of current, ensuring reliable power transmission. The right-angle plug configuration with a tail length of 3.07mm offers flexibility in PCB layout. With four gold-plated contacts and a pitch of 3mm, this connector guarantees secure and efficient connections. Meeting stringent industry standards for voltage (450V) and temperature (-40 to 105°C), it is ideal for demanding environments. RoHS compliant and UL certified, it ensures both performance and safety. Whether for industrial machinery or telecommunications equipment, the EXTreme PowerMass connector delivers uncompromising quality and performance. Elevate your connectivity solutions with this essential component in the 75561 - EXTreme PowerMass series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2023 | 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

