75568-5032

Heilind Number:MOL75568-5032
Manufacturer:Molex
Manufacturer Number:75568-5032
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme PowerMass Signal Module, Plug, Right-Angle,32 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75568-5032
Series:75568 - EXTreme PowerMass
Amperage:3 A
Connector Type:EXTreme PowerMass
Number of Contacts:32
Number of Rows:8
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V
Orientation:Right Angle
Keying:No
Tail Length:3.07 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:32
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):2.4 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Power and Signal Configuration:32 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:75568-5032 0755685032 75568
SKU:MOL75568-5032