| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75577-1004 |
| Color: | Black |
| Series: | 75577 - iPass |
| Amperage: | .5 A |
| Connector Type: | iPass+ |
| Gender: | Receptacle |
| Number of Contacts: | 68 |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 30 V AC |
| Material: | Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 25 |
| Panel Mount: | Mounting Holes Between Circuit |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 015 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755771004 |
| SKU: | MOL75577-1004 |
75577-1004
Specifications
Detailed Description
Enhance connectivity with our high-speed iPass+ Receptacle, designed for seamless integration in electronic systems. Featuring a sleek black finish and gold-plated contacts, this component ensures reliable power transmission with a .5A amperage and a 30V AC voltage rating. With 68 contacts and a straight-body orientation, it offers efficient signal transfer in surface mount applications. Constructed from durable thermoplastic, it operates flawlessly in temperatures ranging from -40 to 80°C. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for wire-to-board connections, this connector is a vital component for high-speed data transmission in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||

