| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75586-0002 |
| Color: | Black |
| Series: | 75586 - iPass - Mini Multi-Lane - PCI Express |
| Amperage: | .5 A |
| Connector Type: | iPass, Mini Multi-Lane, PCI Express |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.35 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755860002 |
| SKU: | MOL75586-0002 |
75586-0002
| Heilind Number: | MOL75586-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75586-0002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.80mm Pitch, iPass I/O Surface Mount Receptacle, Right-Angle, External Application, 68 Circuit, 0.38? Gold (Au)
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Black Mini Multi-Lane PCI Express Connector. Featuring a Female iPass interface with 68 gold-plated contacts, this right-angle receptacle offers reliable data transfer at up to 30 V AC/DC. Designed for surface mount installation in a compact .8 mm pitch, it ensures secure PCB integration with polarized orientation. With a durable thermoplastic body and superior contact materials, including High Performance Alloy (HPA), it guarantees long-lasting use in a wide operating temperature range. Certified for RoHS compliance and lead-free soldering, it's a sustainable choice for high-speed wire-to-board connections. Upgrade your system with this essential component, suitable for a variety of industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 06/18/2016 | GCM 10731102 - Manufacturing Process Change. The purpose of this letter is to inform you that Molex Chengdu will change the date code marking method from current ink printing to laser marking with auto machine for iPass series products. All validation is in process and we are expecting to complete the changeover action in the end of Apr 2016. This will improve our product's quality performance and tractability. We thank you for choosing Molex products. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||
| 10/29/2015 | GCM 10716327 - New, Modified, Or Replacement Tooling. Molex Chengdu will implement a new process change about using auto mylar machine to replace current manual way on 75586 auto line#3.This reason of this change is to improve the quality performance. | Download | |||

