75586-0004

Heilind Number:MOL75586-0004
Manufacturer:Molex
Manufacturer Number:75586-0004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.80mm Pitch, iPass I/O Surface Mount Receptacle, Right-Angle, External Application, 26 Circuit, 0.38µm Gold (Au)

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75586-0004
Color:Black
Series:75586 - iPass - Mini Multi-Lane - PCI Express
Amperage:.5 A
Connector Type:iPass, Mini Multi-Lane, PCI Express
Gender:Female
Number of Contacts:26
Number of Rows:2
Termination Method:Surface Mount
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:No
Component Type:Receptacle
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
Mating Cycles:50
PCB Locator:Yes
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.35 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.8 mm
Electrical Model:Yes
Lock to Mating Part:No
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:75586-0004 0755860004
SKU:MOL75586-0004