| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75586-0010 |
| Color: | Black |
| Series: | 75586 - iPass - Mini Multi-Lane - PCI Express |
| Amperage: | .5 A |
| Connector Type: | iPass, Mini Multi-Lane, PCI Express |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.35 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755860010 |
| SKU: | MOL75586-0010 |
75586-0010
Specifications
Detailed Description
Enhance your high-speed data connectivity with our Black iPass Mini Multi-Lane PCI Express Connector. Featuring a female gender with 38 contacts and a right-angle orientation, this connector is designed for optimal performance in a variety of applications. With a contact material of High Performance Alloy and gold plating, you can trust in its durability and reliability. Operating in a wide temperature range from -40 to 80°C, it is suitable for diverse environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this connector is essential for high-speed data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 06/18/2016 | GCM 10731102 - Manufacturing Process Change. The purpose of this letter is to inform you that Molex Chengdu will change the date code marking method from current ink printing to laser marking with auto machine for iPass series products. All validation is in process and we are expecting to complete the changeover action in the end of Apr 2016. This will improve our product's quality performance and tractability. We thank you for choosing Molex products. | Download | |||
| 10/29/2015 | GCM 10716327 - New, Modified, Or Replacement Tooling. Molex Chengdu will implement a new process change about using auto mylar machine to replace current manual way on 75586 auto line#3.This reason of this change is to improve the quality performance. | Download | |||
| 08/29/2014 | GCM 10644633 - Outsourcing Component Or Subcomponent. | Download | |||

