| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75586-0010 |
| Series: | 75586 |
| Amperage: | .5 A |
| Gender: | Female |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Number of Ports: | 1 |
| SKU: | MOL75586-0010.P |
75586-0010
Specifications
Detailed Description
Enhance your external applications with this high-performance iPass I/O Surface Mount Receptacle. Featuring a right-angle body orientation and a 0.80mm pitch, this female connector with gold contact plating ensures reliable connectivity. With 38 circuits and a current rating of 0.5A, it guarantees efficient data transmission. Designed for high-speed applications, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2027 | 517956 - End of Life. LTB 12/12/26 | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 06/18/2016 | GCM 10731102 - Manufacturing Process Change. The purpose of this letter is to inform you that Molex Chengdu will change the date code marking method from current ink printing to laser marking with auto machine for iPass series products. All validation is in process and we are expecting to complete the changeover action in the end of Apr 2016. This will improve our product's quality performance and tractability. We thank you for choosing Molex products. | Download | |||
| 10/29/2015 | GCM 10716327 - New, Modified, Or Replacement Tooling. Molex Chengdu will implement a new process change about using auto mylar machine to replace current manual way on 75586 auto line#3.This reason of this change is to improve the quality performance. | Download | |||
| 08/29/2014 | GCM 10644633 - Outsourcing Component Or Subcomponent. | Download | |||

