| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75586-0103 |
| Color: | Black |
| Series: | 75586 - iPass - Mini Multi-Lane - PCI Express |
| Amperage: | .5 A |
| Connector Type: | iPass, Mini Multi-Lane, PCI Express |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper-Nickel-Zinc, High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.35 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755860103 |
| SKU: | MOL75586-0103 |
75586-0103
| Heilind Number: | MOL75586-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75586-0103 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.80mm Pitch, iPass I/O Surface Mount Receptacle, Right-Angle, External Application, 38 Circuit, 0.38?m Gold (Au), Solder Ring
More >>Specifications
Detailed Description
Easily connect high-speed devices with this black iPass Mini Multi-Lane PCI Express connector. Featuring a right-angle orientation, it is designed for surface mount termination with 38 gold-plated contacts for optimal conductivity. With a voltage rating of 30V AC/DC and operating temperature range of -40 to 80°C, this connector ensures reliable performance in various environments. Its compact design, suitable for wire to board applications, offers a pitch of 0.8mm and is RoHS compliant, making it a sustainable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 06/18/2016 | GCM 10731102 - Manufacturing Process Change. The purpose of this letter is to inform you that Molex Chengdu will change the date code marking method from current ink printing to laser marking with auto machine for iPass series products. All validation is in process and we are expecting to complete the changeover action in the end of Apr 2016. This will improve our product's quality performance and tractability. We thank you for choosing Molex products. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||
| 10/29/2015 | GCM 10716327 - New, Modified, Or Replacement Tooling. Molex Chengdu will implement a new process change about using auto mylar machine to replace current manual way on 75586 auto line#3.This reason of this change is to improve the quality performance. | Download | |||
| 08/29/2014 | GCM 10644633 - Outsourcing Component Or Subcomponent. | Download | |||

