| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75586-0106 |
| Color: | Black |
| Series: | 75586 - iPass - Mini Multi-Lane - PCI Express |
| Amperage: | .5 A |
| Connector Type: | iPass, Mini Multi-Lane, PCI Express |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper-Nickel-Zinc, High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.35 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0755860106 |
| SKU: | MOL75586-0106 |
75586-0106
| Heilind Number: | MOL75586-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75586-0106 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.80mm Pitch, iPass I/O Surface Mount Receptacle, Right-Angle, External Application, 68 Circuit, 0.76?m Gold (Au), Solder Ring
More >>Specifications
Detailed Description
Introducing the iPass Mini Multi-Lane PCI Express Connector, a versatile black receptacle designed for high-speed connectivity in electronic devices. Featuring a right-angle body orientation and surface mount termination method, this connector is ideal for compact PCB layouts. With 68 gold-plated contacts and a pitch of .8mm, it ensures reliable signal transmission at voltages up to 30V AC/DC. Operating in a wide temperature range from -40 to 80°C, it offers durability in various environments. Certified for RoHS compliance, it meets international standards for environmental responsibility. Suitable for wire-to-board applications, it is a key component in high-speed communication systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2026 | 516666 - Obsolete. LTB 11/1/25 | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 06/18/2016 | GCM 10731102 - Manufacturing Process Change. The purpose of this letter is to inform you that Molex Chengdu will change the date code marking method from current ink printing to laser marking with auto machine for iPass series products. All validation is in process and we are expecting to complete the changeover action in the end of Apr 2016. This will improve our product's quality performance and tractability. We thank you for choosing Molex products. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||
| 10/29/2015 | GCM 10716327 - New, Modified, Or Replacement Tooling. Molex Chengdu will implement a new process change about using auto mylar machine to replace current manual way on 75586 auto line#3.This reason of this change is to improve the quality performance. | Download | |||

