75651-0031

Heilind Number:MOL75651-0031
Manufacturer:Molex
Manufacturer Number:75651-0031
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX Daughtercard Wafer Module, 25 Circuits, Right-Angle, with Select Gold (Au) Plating 0.76µm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75651-0031
Series:75651 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:25
Number of Rows:4
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:2
Data Rate:8 Gb/s
Tail Length:2 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:25
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Contact Termination Plating:Matte Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Board to Board Configuration:Daughtercard
Part Aliases:0756510031
SKU:MOL75651-0031

Detailed Description

Introducing the GbX Daughtercard Wafer Module, a high-performance connectivity solution designed for advanced PCB applications. With 25 circuits and a right-angle orientation, this module offers seamless integration into your system. Featuring Select Gold (Au) plating with a thickness of 0.76µm, it ensures reliable signal transmission with minimal risk of corrosion. The lead-free design prioritizes environmental sustainability, while the durable construction of high temperature thermoplastic guarantees longevity in operation. Ideal for demanding environments, this module is rated for 1A and 120V AC/DC, making it suitable for a wide range of industrial and commercial settings. Whether you're building complex electronic systems or upgrading existing infrastructure, the GbX Daughtercard Wafer Module delivers exceptional performance and durability.