| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75671-0035 |
| Color: | Gray (Dark) |
| Series: | 75671 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 25 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Silicon |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 8 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0756710035 |
| SKU: | MOL75671-0035 |
75671-0035
| Heilind Number: | MOL75671-0035 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75671-0035 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX L-Series Daughtercard Wafer Module, 25 Circuits, Right-Angle, with Select Gold (Au) Plating 0.76µm, Lead-Free
More >>Specifications
Detailed Description
The GbX L-Series Daughtercard Wafer Module is a high-performance connectivity solution for your PCB needs. With 25 circuits and a right-angle orientation, it ensures efficient signal transmission. The module features Select Gold (Au) Plating for enhanced conductivity, while its lead-free construction meets environmental standards. In a sleek Gray (Dark) color, it blends seamlessly with your setup. Ideal for use in a variety of applications, this component is a reliable choice for achieving optimal performance in your electronic systems.

