| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75705-1602 |
| Color: | Black |
| Series: | 75705 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 132 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.1 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 132 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 6 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane, Midplane, Orthogonal |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757051602 |
| SKU: | MOL75705-1602 |
75705-1602
| Heilind Number: | MOL75705-1602 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75705-1602 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Unguided, Open Ends, 11 Rows, 6 Columns, 132 Circuits, Mating Pin Length 3.90mm
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Vertical Header Module, a versatile connectivity solution for your PCB needs. Featuring a compact 1.85mm by 3.70mm pitch design with 11 rows and 6 columns, this header module offers a total of 132 circuits for high-density applications. The unguded, open-ended construction allows for flexible board-to-board configurations, while the 3.90mm mating pin length ensures secure connections. With a durable black housing and gold contact plating, this connector is built to withstand harsh environments. Rated for 1A and 120V AC/DC, it guarantees reliable performance. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Whether used in backplane, orthogonal, or midplane setups, the GbX I-Trac Header Module is the perfect choice for demanding electronic systems.

