| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75705-1804 |
| Color: | Black |
| Series: | 75705 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 176 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.1 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 176 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane, Midplane, Orthogonal |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757051804 |
| SKU: | MOL75705-1804 |
75705-1804
| Heilind Number: | MOL75705-1804 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75705-1804 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Unguided, Open Ends, 11 Rows, 8 Columns, 176 Circuits, Mating Pin Length 5.70mm
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Vertical Header Module, a high-performance connectivity solution for your PCB needs. With a pitch of 1.85mm by 3.70mm, this unguided header features open ends, ideal for various applications. Boasting 11 rows and 8 columns, it offers a total of 176 circuits, with a mating pin length of 5.70mm. Crafted from durable materials and plated with gold, this connector ensures reliable conductivity. Operating efficiently in temperatures ranging from -55 to 80°C, it is suitable for a wide range of environments. RoHS compliant and UL certified, you can trust in the quality and safety of this component. Whether for backplane, orthogonal, or midplane configurations, this stackable and surface-mount compatible header is a versatile choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||

