| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75705-1822 |
| Color: | Black |
| Series: | 75705 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 176 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1 mm, 2.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.1 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 176 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane, Midplane, Orthogonal |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757051822 |
| SKU: | MOL75705-1822 |
75705-1822
| Heilind Number: | MOL75705-1822 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75705-1822 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Unguided, Dual End Walls, 11 Rows, 8 Columns, 176 Circuits, Mating Pin Length 3.90mm
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Vertical Header Module, a high-performance connector designed for seamless board-to-board connections. With a compact 1.85mm by 3.70mm pitch and 11 rows by 8 columns configuration, this header boasts 176 circuits for efficient data transmission. Crafted with durable materials and featuring through-hole termination, it ensures reliable connectivity in demanding environments. The dual end walls and mating pin length of 3.90mm enhance stability during usage. With a maximum voltage of 120V AC/DC and amperage of 1A, this connector is suitable for various applications. Its gold-plated contact mating area and tin termination offer optimal signal integrity. RoHS compliant and with a high mating cycle rating, the GbX I-Trac Header Module guarantees long-lasting performance in backplane, orthogonal, or midplane setups. Whether used in telecommunications, industrial, or aerospace systems, this connector facilitates seamless data transfer at speeds of up to 12Gb/s. Trust in its quality for your connectivity needs.

