| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75705-3114 |
| Color: | Black |
| Series: | 75705 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 220 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.1 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 220 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane, Midplane, Orthogonal |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757053114 |
| SKU: | MOL75705-3114 |
75705-3114
| Heilind Number: | MOL75705-3114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75705-3114 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 11 Rows, 10 Columns, 220 Circuits, Mating Pin Length 5.70mm, Orientation Key A
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Vertical Header Module, designed for high-performance connectivity in PCB applications. This sleek black module features a 1.85mm by 3.70mm pitch, with left guide and right open orientation for easy installation. Boasting 11 rows and 10 columns, it offers a total of 220 circuits, making it ideal for demanding electronic setups. The mating pin length of 5.70mm ensures secure connections, while the high-performance alloy contact material guarantees reliable conductivity. With a voltage rating of 120 V AC/DC and an amperage of 1 A, this header module is suitable for a wide range of power requirements. Its through-hole termination method with compliant pins ensures robust attachment to the PCB, while gold plating in the contact mating area enhances signal transmission. Operating at temperatures up to 70°C, this module is perfect for industrial environments where performance is key. RoHS compliance further underscores its quality and environmental responsibility, making it a top choice for professional electronic assemblies. Elevate your connectivity solutions with the GbX I-Trac Vertical Header Module.

