75705-3124

Heilind Number:MOL75705-3124
Manufacturer:Molex
Manufacturer Number:75705-3124
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 11 Rows, 10 Columns, 220 Circuits, Mating Pin Length 5.70mm, Orientation Key B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75705-3124
Color:Black
Series:75705 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:220
Number of Rows:11
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:6, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2.1 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:220
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane, Midplane, Orthogonal
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0757053124
SKU:MOL75705-3124

Detailed Description

Upgrade your PCB connectivity with the GbX I-Trac Vertical Header Module. Featuring a sleek black design, this module offers 220 circuits with a 1A amperage and 120V AC/DC voltage. Its 11 rows and 10 columns, along with a 3.7mm pitch, ensure efficient data transfer at up to 12 Gb/s. Made of high-performance alloy and high-temperature thermoplastic, it guarantees durability in various operating conditions. With through-hole termination and gold plating, each connection is secure and reliable. Whether for backplane, orthogonal, or midplane configurations, this header module is a versatile solution for your PCB needs.