75705-3814

Heilind Number:MOL75705-3814
Manufacturer:Molex
Manufacturer Number:75705-3814
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 11 Rows, 8 Columns, 176 Circuits, Key Orientation A, Mating Pin Length 5.70mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75705-3814
Color:Black
Series:75705 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:176
Number of Rows:11
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:6, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2.1 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:176
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:8
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane, Midplane, Orthogonal
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0757053814
SKU:MOL75705-3814

Detailed Description

Introducing the GbX I-Trac Vertical Header Module, a high-performance connector designed for seamless board-to-board connectivity. With a compact 1.85mm by 3.70mm pitch, this module features 11 rows and 8 columns, accommodating 176 circuits for efficient data transmission. The left guide and right open design ensure easy assembly, with key orientation A for proper alignment. Constructed with durable High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it offers reliable performance in demanding environments. Gold plating on the contact mating area ensures optimal signal conductivity, while tin termination guarantees secure attachment to the PCB. Operating at up to 120V AC/DC and 1A, with a data rate of 12 Gb/s, this connector is suitable for high-speed applications. RoHS compliant and UL agency certified, it meets stringent quality standards for peace of mind. Perfect for backplane, orthogonal, and midplane configurations, the GbX I-Trac Vertical Header Module is the ideal choice for your connectivity needs.