| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75705-3834 |
| Color: | Black |
| Series: | 75705 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 176 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 6, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.1 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 176 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane, Midplane, Orthogonal |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757053834 |
| SKU: | MOL75705-3834 |
75705-3834
| Heilind Number: | MOL75705-3834 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75705-3834 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Left Guide, Right Open, 11 Rows, 8 Columns, 176 Circuits, Key Orientation C, Mating Pin Length 5.70mm
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the GbX I-Trac Vertical Header Module, featuring a sleek 1.85mm by 3.70mm pitch design. This high-performance component boasts 176 circuits, with 11 rows and 8 columns for versatile connection options. The left guide and right open orientation, along with key orientation C, ensure seamless mating. Crafted with durable materials and gold-plated contact mating areas, it guarantees reliable performance even in demanding environments. With a data rate of 12 Gb/s and a voltage rating of 120 V AC/DC, it's ideal for high-speed applications. RoHS compliant and featuring a tin termination plating, this connector meets stringent regulatory standards. Whether for backplane, orthogonal, or midplane configurations, this PCB header is a must-have for your connectivity needs.

