75705-9803

Heilind Number:MOL75705-9803
Manufacturer:Molex
Manufacturer Number:75705-9803
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Right Guide, Left Endwall, 11 Rows, 8 Columns, 176 Circuits, Mating Pin Length 4.70mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75705-9803
Color:Black
Series:75705 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:176
Number of Rows:11
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:6, Open Pin Field
Data Rate:12 Gb/s
Tail Length:2.1 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:176
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:8
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane, Midplane, Orthogonal
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0757059803
SKU:MOL75705-9803

Detailed Description

Enhance your PCB connectivity with the GbX I-Trac Vertical Header Module. Featuring a 1.85mm by 3.70mm pitch, this component boasts a precise design with 11 rows and 8 columns, totaling 176 circuits for optimal performance. The right guide and left endwall orientation ensure seamless integration, while a mating pin length of 4.70mm guarantees secure connections. Constructed with high-performance alloy contacts and a high-temperature thermoplastic body, this header module meets rigorous quality standards. With a data rate of 12 Gb/s and voltage rating of 120 V AC/DC, it offers reliable power and signal transmission. Whether for backplane, orthogonal, or midplane configurations, this connector is a versatile solution for your connectivity needs. RoHS compliant and featuring gold plating for enhanced conductivity, it's a durable and efficient choice for your PCB assemblies. Elevate your designs with the GbX I-Trac Vertical Header Module.