75710-1006

Heilind Number:MOL75710-1006
Manufacturer:Molex
Manufacturer Number:75710-1006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Unguided, 11 Rows, 6 Columns, 132 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75710-1006
Color:Black
Series:75710 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:132
Number of Rows:11
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Operating Temperature Range:-55 - 80 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:132
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:6
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0757101006
SKU:MOL75710-1006

Detailed Description

Introducing the GbX I-Trac Right-Angle Daughtercard Module, designed for high-speed connectivity in electronic systems. With a compact 1.85mm by 3.70mm pitch, this module features 11 rows and 6 columns, accommodating a total of 132 circuits. Crafted with precision, it ensures reliable performance with a current rating of 1A and voltage support up to 120V AC/DC. The contact material is High Performance Alloy (HPA) with gold plating, offering excellent conductivity. Suitable for through-hole mounting, this module is ideal for PCB receptacle applications. Its robust construction, operating in a wide temperature range from -55°C to 80°C, guarantees durability in diverse environments. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for backplane and board-to-board configurations, this module is a versatile solution for demanding connectivity needs.