75710-1056

Heilind Number:MOL75710-1056
Manufacturer:Molex
Manufacturer Number:75710-1056
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Unguided with ESD Clip, 11 Rows, 6 Columns, 132 Circuits, 0.25µm Gold (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75710-1056
Color:Black
Series:75710 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:132
Number of Rows:11
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:132
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.254 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:6
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0757101056
SKU:MOL75710-1056

Detailed Description

Introducing the GbX I-Trac Right-Angle Daughtercard Module, a high-performance solution for seamless PCB connectivity. With a compact 1.85mm by 3.70mm pitch, this module features 132 circuits arranged in 11 rows and 6 columns, delivering reliable power and data transmission. Crafted with durable materials and gold-plated contacts, it ensures efficient conductivity and longevity. The unguided design, along with an ESD clip, enhances safety during assembly. Suitable for applications requiring up to 1A and 120V AC/DC, this module guarantees optimal performance. Its through-hole termination method and compliant pin construction facilitate easy installation on PCBs. Perfect for coplanar and daughtercard configurations, it offers versatility in board-to-board connections. Trust in the GbX I-Trac for robust and secure interconnectivity in your electronic systems.