| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75710-3110 |
| Color: | Black |
| Series: | 75710 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 220 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 220 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757103110 |
| SKU: | MOL75710-3110 |
75710-3110
| Heilind Number: | MOL75710-3110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75710-3110 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX I-Trac Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Left Guide, 11 Rows, 10 Columns, 220 Circuits, Lead-Free, Polarization Key A
More >>Specifications
Detailed Description
Enhance your connectivity with the GbX I-Trac Right-Angle Daughtercard Module. Featuring a 1.85mm by 3.70mm Pitch, Left Guide design, this module boasts 11 Rows, 10 Columns, and 220 Circuits for seamless integration. Crafted from High Temperature Thermoplastic and High Performance Alloy (HPA) contact material, it ensures durability and reliability. With a contact mating area plated in Gold and a termination method of Through Hole - Compliant Pin with Tin plating, it guarantees optimal performance. RoHS compliant and offering a data rate of 12 Gb/s, this module is a must-have for high-speed applications. Its PCB Receptacle component type, along with its orientation and polarization features, make it easy to use. Perfect for board-to-board configurations, the GbX I-Trac module is the ideal solution for your connectivity needs.

