75710-5026

Heilind Number:MOL75710-5026
Manufacturer:Molex
Manufacturer Number:75710-5026
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Right Guided, 11 Rows, 6 Columns, 132 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75710-5026
Color:Black
Series:75710 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:132
Number of Rows:11
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:12 Gb/s
Tail Length:2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:132
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.254 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:6
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0757105026
SKU:MOL75710-5026

Detailed Description

Introducing the GbX I-Trac Right-Angle Daughtercard Module, designed for seamless connectivity in high-speed applications. This compact module features a 1.85mm by 3.70mm pitch, with 11 rows and 6 columns, totaling 132 circuits for efficient data transmission. Crafted with precision, it ensures reliable performance with a voltage rating of 120V AC/DC and an amperage of 1A. The orientation is right-angled, with through-hole termination for secure assembly. Made with high-performance alloy and gold plating, it guarantees optimal signal integrity. Suitable for PCB receptacles, this module is ideal for demanding environments where speed and precision are paramount. Upgrade your connectivity solutions with the GbX I-Trac Daughtercard Module.