75714-5001

Heilind Number:MOL75714-5001
Manufacturer:Molex
Manufacturer Number:75714-5001
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

Small Form-factor Pluggable (SFP) Stacked 2-by-2 Multi-Port Connector with 4 Lightpipes, with Press-fit PC Tails, 80 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75714-5001
Color:Black, Clear (Blue Tint)
Series:75714 - SFP
Amperage:.5 A
Connector Type:SFP
Number of Contacts:80
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Voltage:30 V
Shield Type:EMI Fingers
Material:Polycarbonate, Thermoplastic
Orientation:Right Angle
Component Type:Receptacle
Tail Length:3.05 mm
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:80
Mating Cycles:200
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.4 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Module to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Lock to Mating Part:Yes
Surface Mount Compatible:No
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0757145001
SKU:MOL75714-5001

Detailed Description

Enhance your connectivity with our Small Form-Factor Pluggable (SFP) Stacked 2-by-2 Multi-Port Connector. This high-performance component features 80 contacts with Gold plating, ensuring reliable data transmission. The Right Angle orientation and Press-fit PC Tails make for secure and efficient PCB mounting. With EMI shielding and 4 Lightpipes for signal indication, this connector is perfect for demanding applications. Operating in a wide temperature range and RoHS compliant, it meets stringent industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this versatile and durable SFP connector.