| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-0141 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757570141 |
| SKU: | MOL75757-0141 |
75757-0141
| Heilind Number: | MOL75757-0141 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-0141 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our MX150 Single Row Header. This vertical mount connector features 4 circuits, ideal for diverse applications. Crafted from high temperature thermoplastic in a sleek black finish, it ensures durability and performance. With a pitch of 3.5mm and through-hole termination method, it offers secure attachment. The brass contact material with tin plating guarantees reliable conductivity, while its straight body orientation and 3.05mm tail length cater to efficient PCB assembly. Operating within a wide temperature range of -40 to 125°C, it is suitable for various environments. RoHS compliant and lead-free process capable, it meets stringent quality standards. Perfect for wire-to-board connections, it's a versatile choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 06/13/2016 | 500906 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/29/2015 | GCM 10688805 - Supplier Changes To Raw Material. | Download | |||
| 03/24/2015 | GCM 10654859 - Product Component Change. | Download | |||
| 07/11/2014 | GCM 10625723 - Supplier Changes To Raw Material | Download | |||
| 01/24/2014 | GCM 10618353 - Tooling / Equipment Transfer. | Download | |||

