| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-0142 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.75 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 3.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757570142 |
| SKU: | MOL75757-0142 |
75757-0142
| Heilind Number: | MOL75757-0142 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-0142 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Vertical, 4 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 11.20mm Mating Pin Length, 4.75mm PC Tail Length
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our MX150 Single Row Header. Designed for vertical mounting, this high-performance connector features 4 circuits with 1.25µm Nickel overall plating and 2.50µm Minimum Select Matte Tin plating for optimal conductivity. With a 17A amperage rating and 500V DC voltage capability, it ensures reliable power transmission. The 3.5mm pitch and through-hole termination method offer easy installation, while the 11.20mm mating pin length and 4.75mm PC tail length provide secure connections. Crafted from durable high-temperature thermoplastic in a sleek black finish, this MX150 header is ideal for various industrial applications. RoHS compliant and lead-free process capable, it upholds environmental standards. Trust in its quality for your Wire to Board connector needs.

