| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-0153 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757570153 |
| SKU: | MOL75757-0153 |
75757-0153
| Heilind Number: | MOL75757-0153 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-0153 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MX150 Single Row Header, Vertical, 5 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 16.09mm Mating Pin Length, 3.05mm PC Tail Length
More >>Specifications
Detailed Description
Easily connect and secure your devices with our MX150 Single Row Header. Designed for vertical mounting, this header features 5 circuits with durable brass contacts for reliable performance. The high-temperature thermoplastic construction ensures longevity, while the 3.5mm pitch allows for easy integration into your PCB. With a maximum amperage of 17A and voltage rating of 500V DC, it's suitable for a wide range of applications. The 1.25µm nickel overall plating with 2.50µm minimum select matte tin plating offers excellent conductivity and corrosion resistance. Ideal for wire-to-board connections, this header is surface mount compatible and RoHS compliant, making it a sustainable choice for your projects.

