| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-0163 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757570163 |
| SKU: | MOL75757-0163 |
75757-0163
| Heilind Number: | MOL75757-0163 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-0163 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Vertical, 6 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 16.09mm Mating Pin Length, 3.05mm PC Tail Length
More >>Specifications
Detailed Description
Introducing the MX150 Single Row Header, Vertical, featuring 6 Circuits for seamless connectivity. Constructed with high-quality materials, this header boasts a durable design with 1.25µm Nickel (Ni) Overall plating, ensuring reliable performance. The 2.50µm Minimum Select Matte Tin (Sn) Plating Overall enhances conductivity, while the 16.09mm Mating Pin Length and 3.05mm PC Tail Length offer versatility in installation. With an amperage rating of 17A and voltage capability of 500V DC, it is suitable for various applications. Its through-hole termination method and brass contact material guarantee secure connections. This black header, part of the MX150 series, is RoHS compliant and surface-mount compatible, making it an ideal choice for PCB assembly projects. Made for longevity, it offers 25 mating cycles and is lead-free process capable, meeting industry standards for sustainability. Elevate your connectivity solutions with the MX150 Single Row Header.

