| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-0233 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757570233 |
| SKU: | MOL75757-0233 |
75757-0233
| Heilind Number: | MOL75757-0233 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-0233 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Vertical, 3 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 16.09mm Mating Pin Length, 3.05m
More >>Specifications
Detailed Description
Easily connect wires to circuit boards with this MX150 Single Row Header. Designed for vertical mounting, it features three circuits and high-quality construction with 1.25µm Nickel overall plating. The tail boasts 2.50µm Minimum Select Matte Tin plating, while the contact area offers 0.05µm Minimum Select Gold for optimal conductivity. With a 16.09mm mating pin length and 3.05mm tail length, this header ensures secure connections. Its durable high-temperature thermoplastic construction and compliance with RoHS standards make it a reliable choice for various electronic applications.

