| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-0241 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757570241 |
| SKU: | MOL75757-0241 |
75757-0241
| Heilind Number: | MOL75757-0241 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-0241 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Vertical, 4 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 11.20mm Mating Pin Length, 3.05m
More >>Specifications
Detailed Description
Enhance your PCB connections with the MX150 Single Row Header. Designed for vertical mounting, this header features 4 circuits and high-quality construction with 1.25µm Nickel overall plating and 2.50µm Minimum Select Matte Tin plating on the tail. The 0.05µm Minimum Select Gold contact area ensures reliable performance, while the 11.20mm mating pin length offers secure connections. With a current rating of 17 A and voltage capacity of 500 V DC, it's suitable for various applications. Crafted from durable materials and RoHS compliant, this header guarantees both performance and environmental responsibility. Upgrade your connectivity with the MX150.

