| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-0242 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.75 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 3.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757570242 |
| SKU: | MOL75757-0242 |
75757-0242
| Heilind Number: | MOL75757-0242 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-0242 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Vertical, 4 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 11.20mm Mating Pin Length, 4.75mm
More >>Specifications
Detailed Description
Introducing the MX150 Single Row Header, a high-performance connector designed for vertical PCB mounting. With 4 circuits, it provides reliable power and signal transmission in various applications. The header features 1.25µm Nickel overall plating with 2.50µm Minimum Select Matte Tin on the tail and 0.05µm Minimum Select Gold on the contact area, ensuring optimal conductivity and durability. Its brass contact material, rated for 17A and 500V DC, guarantees efficient power delivery. With a pitch of 3.5mm and through-hole termination, it offers easy installation on PCBs. The header's high-temperature thermoplastic construction and operating temperature range make it suitable for demanding environments. Additionally, it is surface-mount compatible, enhancing flexibility in assembly. Ideal for wire-to-board connections, the MX150 Header is a dependable choice for your connectivity needs.

