| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-1261 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 015 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757571261 |
| SKU: | MOL75757-1261 |
75757-1261
| Heilind Number: | MOL75757-1261 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-1261 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MX150 Dual Row Header, Vertical, 12 Circuits, Gold (Au) Flash Plating, 11.20mm Mating Pin Length, 3.05mm PC Tail Length
More >>Specifications
Detailed Description
Enhance your connectivity with our MX150 Dual Row Header, a high-performance vertical connector designed for seamless integration in your PCB projects. Featuring 12 gold-plated contacts, this header ensures reliable signal transmission with a maximum amperage of 17A and voltage rating of 500V DC. The straight body orientation, 3.5mm pitch, and through-hole termination method make it easy to install, while the high-temperature thermoplastic construction guarantees durability in harsh environments. With a mating cycle of 25 and SMC and Wave lead-free solder process capability, this connector offers long-lasting performance and compliance with RoHS standards. Ideal for wire-to-board applications, it's a versatile solution for your PCB pin header needs. Elevate your designs with the MX150 Dual Row Header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 75757-1481 | MX150 Dual Row Header, Vertical, 16 Circuits, 1.5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 11/29/2015 | GCM 10688805 - Supplier Changes To Raw Material. | Download | |||
| 10/23/2015 | GCM 10682988 - Product Component Change. | Download | |||
| 03/24/2015 | GCM 10654859 - Product Component Change. | Download | |||
| 07/11/2014 | GCM 10625723 - Supplier Changes To Raw Material | Download | |||
| 01/24/2014 | GCM 10618353 - Tooling / Equipment Transfer. | Download | |||


