| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-1401 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757571401 |
| SKU: | MOL75757-1401 |
75757-1401
Specifications
Detailed Description
Enhance your circuit board connectivity with our MX150 Dual Row Header. Featuring a vertical orientation and 20 circuits, this header ensures efficient signal transmission. With a pitch of 3.5mm and through-hole termination, it offers secure attachment to your PCB. Constructed with high temperature thermoplastic and brass contacts, it guarantees durability in demanding environments. Rated for 17A and 500V DC, it meets stringent performance standards. Tin plating on the contacts ensures reliable conductivity, while its straight body orientation and 3.05mm tail length facilitate easy installation. RoHS compliant and lead-free process capable, this MX150 header is not only high-performing but also environmentally friendly. Whether for industrial or commercial applications, trust in the quality and reliability of our MX150 Dual Row Header for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2026 | 517729 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 03/01/2021 | 509446 - Manufacturing Process Change. new plating location molex india private limited plt no. 61P, 62 & 36 bengaluru aerospace part industrial area, dummanahalli, jala hobli, bengaluru north taluk - 562 129. | Download | |||
| 11/30/2020 | 509563 - Retraction PCN 508907. supplier location change after reconfirmation of impacted part number removing 15 part numbers from impacted list. | Download | |||
| 09/01/2020 | 508907 - Supplier Change. Molex resin supplier, Celanese, is transferring compounding equipment from their Shelby facility to their Florence facility. | Download | |||
| 08/01/2020 | 508491 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/13/2016 | 500906 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/29/2015 | GCM 10688805 - Supplier Changes To Raw Material. | Download | |||
| 03/24/2015 | GCM 10654859 - Product Component Change. | Download | |||
| 07/11/2014 | GCM 10625723 - Supplier Changes To Raw Material | Download | |||
| 01/24/2014 | GCM 10618353 - Tooling / Equipment Transfer. | Download | |||

