| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-4200 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757574200 |
| SKU: | MOL75757-4200 |
75757-4200
Specifications
Detailed Description
Enhance your PCB connectivity with our MX150 Dual Row Header. Designed for vertical surface mounting, this header features 20 circuits for efficient signal transmission. Operating at a maximum of 17 A and 500 V DC, it ensures reliable power delivery. Crafted from high temperature thermoplastic with brass contacts plated in matte tin, it guarantees durability and optimal conductivity even in harsh environments. With a straight body orientation and a 3.5 mm pitch, it offers easy integration into your PCB layout. RoHS compliant and packaged in embossed tape on reel, it meets industry standards for sustainability and convenience. Suitable for wire-to-board applications, this MX150 header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 10/31/2024 | 515541 - Capacity Change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 01/31/2023 | 512683 - Change Supplier. addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Ningbo Xingye Shengtai will be qualified as a dual source for supplying C19400 alloy to come out of the supply crisis from Kemper. | Download | |||
| 09/01/2020 | 508907 - Supplier Change. Molex resin supplier, Celanese, is transferring compounding equipment from their Shelby facility to their Florence facility. | Download | |||
| 08/18/2017 | 502531 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 06/30/2017 | 502661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 07/15/2016 | 501039 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 06/13/2016 | 500906 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

