| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-6201 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757576201 |
| SKU: | MOL75757-6201 |
75757-6201
| Heilind Number: | MOL75757-6201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-6201 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Dual Row Header, Vertical, 20 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 27.77mm Mating Pin Length, 3.05mm
More >>Specifications
Detailed Description
Enhance your electronic connections with the MX150 Dual Row Header. Featuring a sleek black design and vertical orientation, this connector boasts 20 contacts for efficient data transfer. Crafted from high temperature thermoplastic and brass contact material, it ensures durability and performance. With a pitch of 3.5mm and through hole termination, it offers easy installation on PCBs. The 1.25µm Nickel overall plating with enhanced gold contact area guarantees reliable conductivity. Operating at 500V DC and 17A, it's suitable for various applications. RoHS compliant and lead-free process capable, it aligns with environmental standards. Elevate your connectivity with the MX150.

