| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-6221 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757576221 |
| SKU: | MOL75757-6221 |
75757-6221
| Heilind Number: | MOL75757-6221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-6221 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Dual Row Header, Vertical, 4 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 27.77mm Mating Pin Length, 3.05mm
More >>Specifications
Detailed Description
Easily connect components with our MX150 Dual Row Header, featuring a vertical orientation and 4 circuits for efficient PCB integration. With 1.25µm Nickel Overall plating and 2.50µm Minimum Select Matte Tin on the tail, it ensures reliable performance. The 0.05µm Minimum Select Gold Contact Area guarantees optimal conductivity, while the 27.77mm Mating Pin Length accommodates secure connections. Made of high-temperature thermoplastic, it offers durability in various environments. This connector, suitable for through-hole termination, has a pitch of 3.5mm and can handle up to 17A and 500V DC. Its surface-mount compatibility adds versatility, making it a valuable asset for your electronic projects.

