| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-6261 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757576261 |
| SKU: | MOL75757-6261 |
75757-6261
| Heilind Number: | MOL75757-6261 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-6261 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Dual Row Header, Vertical, 12 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 27.77mm Mating Pin Length, 3.05mm
More >>Specifications
Detailed Description
Easily connect wires to your PCB with our MX150 Dual Row Header. Featuring 12 circuits with vertical orientation, this header boasts high-performance contact materials like brass and gold plating for reliable signal transmission. With a 3.5mm pitch and through-hole termination method, it offers secure attachment to your board. Operating at up to 500V DC and 17A, it's suitable for various applications. The sleek black design, along with RoHS compliance, ensures both functionality and environmental responsibility. Perfect for industrial or DIY projects, this MX150 Header guarantees quality and durability in every connection.

