| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-6281 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757576281 |
| SKU: | MOL75757-6281 |
75757-6281
| Heilind Number: | MOL75757-6281 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-6281 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Dual Row Header, Vertical, 16 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 27.77mm Mating Pin Length, 3.05mm
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with the MX150 Dual Row Header. This vertical connector features 16 circuits for seamless integration, boasting a durable construction with high temperature thermoplastic material. With a pitch of 3.5mm, it offers reliable performance in various environments. The contact area is plated with 0.05µm gold, ensuring optimal signal transmission. Soldering is efficient with a max process temperature of 245°C, and its through-hole termination method guarantees secure attachment to your PCB. Whether you're working on industrial machinery or consumer electronics, the MX150 Header is a versatile solution for your connectivity needs.

