| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-6361 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757576361 |
| SKU: | MOL75757-6361 |
75757-6361
| Heilind Number: | MOL75757-6361 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-6361 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Dual Row Header, Vertical, 12 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.75µm Select Gold (Au) Contact Area, 27.77mm Mating Pin Length, 3.05mm
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our MX150 Dual Row Header. Designed for vertical mounting, this connector features 12 circuits with a pitch of 3.5mm, suitable for through-hole termination. Constructed with high-temperature thermoplastic and durable brass contacts, it offers reliable performance in demanding environments. The 1.25µm Nickel overall plating ensures corrosion resistance, while the 0.75µm Select Gold contact area guarantees optimal conductivity. With a maximum amperage of 17A and voltage rating of 500V DC, it meets high-power application requirements. Its compact design, measuring 27.77mm mating pin length and 3.05mm tail length, makes it ideal for space-constrained installations. RoHS compliant and lead-free process capable, it aligns with environmental standards. Whether for industrial machinery or electronic devices, this MX150 header is a dependable choice for your connectivity needs.

