| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75783-0050 |
| Color: | Black |
| Series: | 75783 - iPass - Mini Multi-Lane - PCI Express |
| Amperage: | .5 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount and Through Hole |
| Contact Material: | Copper-Nickel-Zinc, High Performance Alloy (HPA) |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Tail Length: | 3.18 mm |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.79 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | iPass, Mini Multi-Lane, PCI Express |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757830050 |
| SKU: | MOL75783-0050 |
75783-0050
| Heilind Number: | MOL75783-0050 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75783-0050 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 26 Circuit, 0.76µm Gold (Au), Through Hole Option, Tail Length 3.18mm, Right Key
More >>Specifications
Detailed Description
Enhance your connectivity with the iPass I/O Surface Mount Receptacle. This right-angle receptacle features a robust internal assembly with shell, designed for seamless integration. With 26 circuits and 0.76µm Gold (Au) plating, it ensures reliable signal transmission. The through-hole option, along with a tail length of 3.18mm, offers versatile installation. Meeting high-performance standards, it boasts High Performance Alloy (HPA) contact material and is rated for 30V AC/DC. Its high-temperature thermoplastic construction guarantees durability, while features like PCB retention and polarization enhance usability. Ideal for wire-to-board connections, this connector is a vital component in high-speed applications, ensuring efficient data transfer. Rest assured of its quality and compliance with industry standards, making it a valuable addition to your setup.

